
* Images are for reference only
JBLH2101M035D090RLM 100UF 35V
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLH2101M035D090RLM 100UF 35V
- JLCPCB Part #
- C19270675
- Package
- Plugin,D8xL9mm
- Description
- 1.7A@100kHz 100uF 2000hrs@105℃ 35V 40mΩ@100kHz 8mm 9mm ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 129
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.1817
50+
$0.1428
150+
$0.1260
1000+
$0.1051
2000+
$0.0959
5000+
$0.0902
Related Products
Welcome back, may I help you?